CRBV55CL-0450-0470 | ||
---|---|---|
DigiKey Part Number | CRBV55CL-0450-0470-ND | |
Manufacturer | ||
Manufacturer Product Number | CRBV55CL-0450-0470 | |
Description | VCO 460MHZ 1.5-3.5V 31.75X14.99 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 460MHz Center Frequency 1.5 V ~ 3.5 V Voltage Controlled Oscillator 0 ±4 dBm -15 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 450 ~ 470MHz | |
Frequency - Center | 460MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 1.5 V ~ 3.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 0 ±4 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Adapter, SMA F (3) | |
Size / Dimension | 1.250" L x 0.590" W (31.75mm x 14.99mm) | |
Height | 1.250" (31.75mm) |
Resource Type | Link |
---|---|
Datasheets | CRBV55CL-0450-0470 |
Product Training Modules | Voltage Controlled Oscillators (VCO) Selection Techniques Overview |
HTML Datasheet | CRBV55CL-0450-0470 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.87000 | ¥682.87 |
Attribute | Description |
---|---|
Standard Package | 1 |