CBPFS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPFS-2441

DigiKey Part Number
744-1728-ND
Manufacturer
Manufacturer Product Number
CBPFS-2441
Description
FILTER SAW 2.4418GHZ INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4418GHz Frequency Lab Use RF SAW Filter (Surface Acoustic Wave) 3dB 83.5MHz Bandwidth Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
2.4418GHz
Bandwidth
83.5MHz
Insertion Loss
3dB
Ratings
-
Applications
Lab Use
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Height (Max)
-
Size / Dimension
0.435" Dia x 1.313" L (11.05mm x 33.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥400.70000¥400.70