PNR110A | ||
---|---|---|
DigiKey Part Number | 646-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | PNR110A | |
Description | CNTRL LIQ LEV 110VAC SOCKETABLE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 110VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 110VAC | |
Sensitivity | 4.7kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.286 lb (129.73 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥982.96000 | ¥982.96 |