Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 2K Octets | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Software | Crouzet Soft | |
Approval Agency | CE, cULus | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Logic Controller Datasheet |
Video File | Bluetooth Data exchange between Millenium Slims Review The new Millenium Slim from Crouzet |
Featured Product | Millenium Slim Ultra-Small Logic Controller |
HTML Datasheet | Logic Controller Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C SC |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,158.14000 | ¥1,158.14 |
Attribute | Description |
---|---|
Other Names | 966-88983902 |
Standard Package | 5 |