88975911 | ||
---|---|---|
DigiKey Part Number | 966-1903-ND | |
Manufacturer | ||
Manufacturer Product Number | 88975911 | |
Description | MILLENIUMEVO - KIT XDP24-E, ETHE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 88975911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (8), Analog/Digital (8) | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | Ethernet, Option Cards Available | |
Memory Size | 2K Octets | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Starter Kit: Controller, Bluetooth Interface, Bluetooth Receiver | |
Operating Temperature | 20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | Crouzet Soft | |
Approval Agency | CE, cULus |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Millenium EVO Logic Controller |
CAD Models | 88975911 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,942.94000 | ¥3,942.94 |
Attribute | Description |
---|---|
Other Names | 966-1903 |
Standard Package | 1 |