Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Brush | |
For Use With/Related Products | 828000, 828100 Series | |
Usage | Motor | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | Motors, Gearmotors Brochure |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8503.00.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.41000 | ¥253.41 |
Attribute | Description |
---|---|
Other Names | 966-1766 2266-79265119 79265119-ND |
Standard Package | 1 |