CGHV40100P | ||
---|---|---|
DigiKey Part Number | 1465-CGHV40100P-ND | |
Manufacturer | ||
Manufacturer Product Number | CGHV40100P | |
Description | RF MOSFET HEMT 50V 440206 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 600 mA 0Hz ~ 4GHz 11dB 116W 440206 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 4GHz | |
Gain | 11dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 8.7A | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 116W | |
Voltage - Rated | 125 V | |
Package / Case | 440206 | |
Supplier Device Package | 440206 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,630.49000 | ¥2,630.49 |
10 | ¥2,519.30800 | ¥25,193.08 |
25 | ¥2,463.73520 | ¥61,593.38 |