XQEGRN-H0-0000-000000902 | ||
---|---|---|
DigiKey Part Number | XQEGRN-H0-0000-000000902-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XQEGRN-H0-0000-000000902 | |
Description | LED XLAMP XQE GREEN 525NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XQ-E LEDs Datasheet |
Featured Product | XLamp® Horticulture Lighting |
PCN Design/Specification | XLAMP Datasheet 19/Oct/2023 |
PCN Assembly/Origin | Mult Dev Flux Chgs 18/Dec/2020 |
PCN Packaging | Xlamp PACKAGING 09/Jan/2024 |
PCN Other | HB Pkg Chg 12/Aug/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.40729 | ¥22,221.87 |
Attribute | Description |
---|---|
Standard Package | 3,000 |