XQEGRN-00-0000-000000D03 | ||
---|---|---|
DigiKey Part Number | XQEGRN-00-0000-000000D03TR-ND - Tape & Reel (TR) XQEGRN-00-0000-000000D03CT-ND - Cut Tape (CT) XQEGRN-00-0000-000000D03DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XQEGRN-00-0000-000000D03 | |
Description | LED XLAMP XQE GREEN 530NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.83800 | ¥158.38 |
50 | ¥15.38840 | ¥769.42 |
100 | ¥14.17090 | ¥1,417.09 |
200 | ¥12.88730 | ¥2,577.46 |
500 | ¥12.07030 | ¥6,035.15 |
1,000 | ¥11.11453 | ¥11,114.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.11449 | ¥22,228.98 |