XQEBLU-H2-0000-000000Z01 | ||
---|---|---|
DigiKey Part Number | XQEBLU-H2-0000-000000Z01TR-ND - Tape & Reel (TR) XQEBLU-H2-0000-000000Z01CT-ND - Cut Tape (CT) XQEBLU-H2-0000-000000Z01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XQEBLU-H2-0000-000000Z01 | |
Description | LED XLAMP XQE BLUE 475NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 38lm (35lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.47000 | ¥13.47 |
10 | ¥12.79800 | ¥127.98 |
50 | ¥12.43480 | ¥621.74 |
100 | ¥11.45130 | ¥1,145.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.41392 | ¥2,603.48 |
500 | ¥9.75378 | ¥4,876.89 |
1,250 | ¥9.00944 | ¥11,261.80 |