XQEBLU-00-0000-000000205 | ||
---|---|---|
DigiKey Part Number | XQEBLU-00-0000-000000205TR-ND - Tape & Reel (TR) XQEBLU-00-0000-000000205CT-ND - Cut Tape (CT) XQEBLU-00-0000-000000205DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XQEBLU-00-0000-000000205 | |
Description | LED XLAMP XQE BLUE 475NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.83000 | ¥15.83 |
10 | ¥15.03800 | ¥150.38 |
50 | ¥14.61040 | ¥730.52 |
100 | ¥13.45520 | ¥1,345.52 |
200 | ¥12.23640 | ¥2,447.28 |
500 | ¥11.46068 | ¥5,730.34 |
1,000 | ¥10.52505 | ¥10,525.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.52505 | ¥21,050.10 |