XPGDWT-B1-0000-00K3E | ||
---|---|---|
DigiKey Part Number | XPGDWT-B1-0000-00K3ETR-ND - Tape & Reel (TR) XPGDWT-B1-0000-00K3ECT-ND - Cut Tape (CT) XPGDWT-B1-0000-00K3EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPGDWT-B1-0000-00K3E | |
Description | LED XLAMP COOL WHITE 5000K SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 160lm (156lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.27000 | ¥10.27 |
10 | ¥9.75900 | ¥97.59 |
50 | ¥9.48100 | ¥474.05 |
100 | ¥8.73160 | ¥873.16 |
200 | ¥7.94050 | ¥1,588.10 |
500 | ¥7.43726 | ¥3,718.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.82023 | ¥6,820.23 |