XPEBRY-L1-0000-00L01 | ||
---|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00L01TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00L01CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00L01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEBRY-L1-0000-00L01 | |
Description | LED XLAMP XPE2 BLU 458NM SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 513mW (500mW ~ 525mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.63000 | ¥12.63 |
10 | ¥11.99900 | ¥119.99 |
50 | ¥11.65660 | ¥582.83 |
100 | ¥10.73550 | ¥1,073.55 |
200 | ¥9.76305 | ¥1,952.61 |
500 | ¥9.14416 | ¥4,572.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.42004 | ¥8,420.04 |