XPEBGR-L1-0000-00D01 | ||
---|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00D01TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00D01CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00D01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEBGR-L1-0000-00D01 | |
Description | LED XLAMP XPE2 GREEN 528NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XP-E2 Datasheet |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Flux Chgs 18/Dec/2020 |
PCN Packaging | Xlamp PACKAGING 09/Jan/2024 |
PCN Other | HB Pkg Chg 12/Aug/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.62000 | ¥11.62 |
10 | ¥11.03500 | ¥110.35 |
50 | ¥10.72200 | ¥536.10 |
100 | ¥9.87350 | ¥987.35 |
200 | ¥8.97920 | ¥1,795.84 |
500 | ¥8.40994 | ¥4,204.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.74395 | ¥7,743.95 |
Attribute | Description |
---|---|
Other Names | XPEBGR-L1-0000-00D01-ND XPEBGR-L1-0000-00D01DKR XPEBGR-L1-0000-00D01TR XPEBGR-L1-0000-00D01CT |
Standard Package | 1,000 |