XPEBBL-L1-0000-00Z02 | ||
---|---|---|
DigiKey Part Number | XPEBBL-L1-0000-00Z02TR-ND - Tape & Reel (TR) XPEBBL-L1-0000-00Z02CT-ND - Cut Tape (CT) XPEBBL-L1-0000-00Z02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEBBL-L1-0000-00Z02 | |
Description | LED XLAMP XPE2 BLU 473NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 473nm (465nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 38lm (35lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.64000 | ¥13.64 |
10 | ¥12.95800 | ¥129.58 |
50 | ¥12.58960 | ¥629.48 |
100 | ¥11.59440 | ¥1,159.44 |
200 | ¥10.54400 | ¥2,108.80 |
500 | ¥9.87570 | ¥4,937.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.09372 | ¥9,093.72 |