XPEBAM-L1-0000-00801 | ||
---|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00801TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00801CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00801DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEBAM-L1-0000-00801 | |
Description | LED XLAMP XPE2 AMBER 590NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XP-E2 Datasheet |
Featured Product | |
PCN Design/Specification | |
PCN Packaging | Xlamp PACKAGING 09/Jan/2024 |
PCN Other | HB Pkg Chg 12/Aug/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.15000 | ¥15.15 |
10 | ¥14.39400 | ¥143.94 |
50 | ¥13.98460 | ¥699.23 |
100 | ¥12.87850 | ¥1,287.85 |
200 | ¥11.71190 | ¥2,342.38 |
500 | ¥10.96948 | ¥5,484.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.10089 | ¥10,100.89 |
Attribute | Description |
---|---|
Other Names | XPEBAM-L1-0000-00801DKR XPEBAM-L1-0000-00801TR XPEBAM-L1-0000-00801-ND XPEBAM-L1-0000-00801CT |
Standard Package | 1,000 |