XPEBAM-L1-0000-00602 | ||
---|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00602TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00602CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00602DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEBAM-L1-0000-00602 | |
Description | LED XLAMP XPE2 AMBER 588NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 588nm (585nm ~ 590nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 65lm (62lm ~ 67lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.44000 | ¥10.44 |
10 | ¥9.91900 | ¥99.19 |
50 | ¥9.63760 | ¥481.88 |
100 | ¥8.87470 | ¥887.47 |
200 | ¥8.07060 | ¥1,614.12 |
500 | ¥7.55918 | ¥3,779.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.98863 | ¥6,988.63 |