XPCGRN-L1-0000-00502 | ||
---|---|---|
DigiKey Part Number | XPCGRN-L1-0000-00502-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XPCGRN-L1-0000-00502 | |
Description | LED XLAMP XPC GREEN 525NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-C Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | XPCGRN-L1-0000-00502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 59lm (57lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.16744 | ¥8,167.44 |