XMLCTW-A0-0000-00C2AAAB1 | ||
---|---|---|
DigiKey Part Number | XMLCTW-A0-0000-00C2AAAB1TR-ND - Tape & Reel (TR) XMLCTW-A0-0000-00C2AAAB1CT-ND - Cut Tape (CT) XMLCTW-A0-0000-00C2AAAB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMLCTW-A0-0000-00C2AAAB1 | |
Description | LED XLAMP XML RGBW SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 4000K White | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White | |
Lumens/Watt @ Current - Test | 85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 83 lm/W White | |
Current - Max | 1A Red, 1A Blue, 1A Green, 1A White | |
Luminous Flux @ Current/Temperature | 67lm Red, 101lm Green, 27lm Blue, 90lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | |
PCN Other | Subs PCN-5302 01-Jun-2022 |
HTML Datasheet | XLamp XM-L Color LEDs |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
XMLDCL-00-0000-00C4AAAB1 | CreeLED, Inc. | 0 | 90-XMLDCL-00-0000-00C4AAAB1CT-ND | ¥65.06613 | MFR Recommended |
XMLDCL-00-0000-00C4AAAE5 | CreeLED, Inc. | 0 | 90-XMLDCL-00-0000-00C4AAAE5CT-ND | ¥59.25842 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | XMLCTW-A0-0000-00C2AAAB1DKR XMLCTW-A0-0000-00C2AAAB1TR XMLCTW-A0-0000-00C2AAAB1CT XMLCTW-A0-0000-00C2AAAB1-ND |
Standard Package | 1,000 |