XBDRED-00-0000-000000701 | ||
---|---|---|
DigiKey Part Number | XBDRED-00-0000-000000701TR-ND - Tape & Reel (TR) XBDRED-00-0000-000000701CT-ND - Cut Tape (CT) XBDRED-00-0000-000000701DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XBDRED-00-0000-000000701 | |
Description | LED XLAMP XBD RED 625NM SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | XBDRED-00-0000-000000701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | XLamp® XB-D LEDs |
PCN Design/Specification | |
PCN Packaging | Xlamp PACKAGING 09/Jan/2024 |
PCN Other | HB Pkg Chg 12/Aug/2019 |
EDA Models | XBDRED-00-0000-000000701 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.79000 | ¥12.79 |
10 | ¥12.15500 | ¥121.55 |
50 | ¥11.80960 | ¥590.48 |
100 | ¥10.87520 | ¥1,087.52 |
200 | ¥9.88995 | ¥1,977.99 |
500 | ¥9.26312 | ¥4,631.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.50151 | ¥8,501.51 |
Attribute | Description |
---|---|
Other Names | XBDRED-00-0000-000000701DKR XBDRED-00-0000-000000701TR XBDRED-00-0000-000000701CT XBDRED000000000000701 |
Standard Package | 1,000 |