XBDRED-00-0000-000000501

DigiKey Part Number
XBDRED-00-0000-000000501TR-ND - Tape & Reel (TR)
XBDRED-00-0000-000000501CT-ND - Cut Tape (CT)
XBDRED-00-0000-000000501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDRED-00-0000-000000501
Description
LED XLAMP XBD RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
76 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
59lm (57lm ~ 62lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
5°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.28000¥11.28
10¥10.71900¥107.19
50¥10.41400¥520.70
100¥9.59040¥959.04
200¥8.72145¥1,744.29
500¥8.16878¥4,084.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.49383¥7,493.83
Manufacturers Standard Package