MLESRD-A1-0000-000W01 | ||
---|---|---|
DigiKey Part Number | MLESRD-A1-0000-000W01TR-ND - Tape & Reel (TR) MLESRD-A1-0000-000W01CT-ND - Cut Tape (CT) MLESRD-A1-0000-000W01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLESRD-A1-0000-000W01 | |
Description | LED XLAMP MLE RED 625NM SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® ML-E Red 625nm (620nm ~ 630nm) 4-SMD, J-Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 38mA | |
Voltage - Forward (Vf) (Typ) | 9.6V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | 88mA | |
Luminous Flux @ Current/Temperature | 25lm (24lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥7.03900 | ¥70.39 |
50 | ¥6.83880 | ¥341.94 |
100 | ¥6.29820 | ¥629.82 |
200 | ¥5.72775 | ¥1,145.55 |
500 | ¥5.36458 | ¥2,682.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.96782 | ¥6,954.95 |