MLEBLU-A1-0000-000T01 | ||
---|---|---|
DigiKey Part Number | MLEBLU-A1-0000-000T01TR-ND - Tape & Reel (TR) MLEBLU-A1-0000-000T01CT-ND - Cut Tape (CT) MLEBLU-A1-0000-000T01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLEBLU-A1-0000-000T01 | |
Description | LED XLAMP MLE BLUE 475NM SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® ML-E Blue 475nm (465nm ~ 485nm) 4-SMD, J-Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MLEBLU-A1-0000-000T01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 27 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 13lm (11lm ~ 14lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.67900 | ¥76.79 |
50 | ¥7.46020 | ¥373.01 |
100 | ¥6.87080 | ¥687.08 |
200 | ¥6.24850 | ¥1,249.70 |
500 | ¥5.85226 | ¥2,926.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.38886 | ¥7,544.40 |