MHDEWT-0000-000N0HG465E | ||
---|---|---|
DigiKey Part Number | MHDEWT-0000-000N0HG465E-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MHDEWT-0000-000N0HG465E | |
Description | LED XLAMP COOL WHITE 6500K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Xlamp® MHD-E White, Cool 6500K 5-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 870lm (840lm ~ 900lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.065" (1.66mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MHD-E |
Featured Product | XLamp® MHB-B LEDs |
PCN Design/Specification | Specs 12-8-22 |
PCN Packaging | Xlamp PACKAGING 09/Jan/2024 |
PCN Other | HB Pkg Chg 12/Aug/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.47791 | ¥14,477.91 |
Attribute | Description |
---|---|
Standard Package | 1,000 |