LMH020-HS00-0000-0000002 | ||
---|---|---|
DigiKey Part Number | LMH020-HS00-0000-0000002-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH020-HS00-0000-0000002 | |
Description | ROUND HEAT SINK LMH2 LED MODULE | |
Customer Reference | ||
Detailed Description | LMH2 TrueWhite® Round LMH2 TrueWhite® LED Module Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | LMH2 TrueWhite® LED Module | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMH2 Series |
Featured Product | LMH2 LED Modules |
PCN Obsolescence/ EOL | LMH2/2+ 14-Jun-2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 10 |