LMD800-0120-C2A0-7030000 | ||
---|---|---|
DigiKey Part Number | LMD800-0120-C2A0-7030000-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD800-0120-C2A0-7030000 | |
Description | LED DRIVER CC AC/DC 25-52V 2A | |
Customer Reference | ||
Detailed Description | 2A 25 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 25 ~ 52V | |
Current - Output (Max) | 2A | |
Power (Watts) | 104 W | |
Dimming | Analog | |
Features | - | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | 0°C ~ 80°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 6.30" L x 2.48" W x 1.54" H (160.0mm x 63.0mm x 39.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.97 lb (439.98 g) | |
Base Product Number |