JE2835AWT-R-H40GA0000-N0000001 | ||
---|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-H40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-H40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-H40GA0000-N0000001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JE2835AWT-R-H40GA0000-N0000001 | |
Description | LED J NEUTRAL WHT 4000K 1411 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 66lm (Typ) | |
Flux @ 25°C, Current - Test | 74lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.29500 | ¥2.95 |
100 | ¥0.26440 | ¥26.44 |
500 | ¥0.21808 | ¥109.04 |
1,000 | ¥0.19518 | ¥195.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16074 | ¥642.96 |
8,000 | ¥0.14925 | ¥1,194.00 |