JE2835AWT-00-0000-000A0BG827E | ||
---|---|---|
DigiKey Part Number | JE2835AWT-00-0000-000A0BG827ETR-ND - Tape & Reel (TR) JE2835AWT-00-0000-000A0BG827ECT-ND - Cut Tape (CT) JE2835AWT-00-0000-000A0BG827EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JE2835AWT-00-0000-000A0BG827E | |
Description | LED J WARM WHT 2700K SMD | |
Customer Reference | ||
Detailed Description | LED Lighting J White, Warm 2700K 3V 150mA 120° 1113 (2835 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 72lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.35400 | ¥3.54 |
100 | ¥0.31320 | ¥31.32 |
500 | ¥0.25850 | ¥129.25 |
1,000 | ¥0.23130 | ¥231.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19050 | ¥762.00 |
8,000 | ¥0.17688 | ¥1,415.04 |