JB5630AWT-P-H40GA0000-NZ000001 | ||
---|---|---|
DigiKey Part Number | 2138-JB5630AWT-P-H40GA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB5630AWT-P-H40GA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB5630AWT-P-H40GA0000-NZ000001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JB5630AWT-P-H40GA0000-NZ000001 | |
Description | LED J NEUTRAL WHT 4000K 2PLCC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | JB5630AWT-P-H40GA0000-NZ000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 34lm (Typ) | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 6.6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
100 | ¥0.82770 | ¥82.77 |
500 | ¥0.68354 | ¥341.77 |
1,000 | ¥0.61155 | ¥611.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50362 | ¥2,014.48 |
8,000 | ¥0.46765 | ¥3,741.20 |