CXA1512-0000-000N0YJ230G | ||
---|---|---|
DigiKey Part Number | CXA1512-0000-000N0YJ230G-ND | |
Manufacturer | ||
Manufacturer Product Number | CXA1512-0000-000N0YJ230G | |
Description | LED COB XLAMP WARM WHT SQ 3000K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1080lm (1040lm ~ 1120lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 93 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.92000 | ¥40.92 |
10 | ¥38.87500 | ¥388.75 |
50 | ¥37.77060 | ¥1,888.53 |
100 | ¥34.78320 | ¥3,478.32 |
200 | ¥31.63240 | ¥6,326.48 |
500 | ¥29.62708 | ¥14,813.54 |
1,000 | ¥27.28109 | ¥27,281.09 |