RMB | USD

CXA1512 Series

CXA1512-0000-000F0YJ235G

Digi-Key Part Number
CXA1512-0000-000F0YJ235G-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXA1512-0000-000F0YJ235G
Supplier
Description
LED COB CXA1512 3500K WHITE SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1080lm (1040lm ~ 1120lm)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
93
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order