



ENDER-3 V3 SE FDM PRINTER | |
|---|---|
DigiKey Part Number | 4095-ENDER-3V3SEFDMPRINTER-ND |
Manufacturer | |
Manufacturer Product Number | ENDER-3 V3 SE FDM PRINTER |
Description | ENDER-3V3 SE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Power Supply, Sample Filament Spool, SD Card, User Manual 8.661" x 8.661" x 9.843" (220.00mm x 220.00mm x 250.00mm) 100 ~ 120V, 200 ~ 240V SD |
Datasheet | Datasheet |
Category | Interface SD |
Manufacturer Creality 3D | Voltage - Supply 100 ~ 120V, 200 ~ 240V |
Packaging Box | Features US/EU Power Cord |
Part Status Active | Contents 3D Printer, Accessories, Power Supply, Sample Filament Spool, SD Card, User Manual |
Working Dimensions 8.661" x 8.661" x 9.843" (220.00mm x 220.00mm x 250.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,761.29000 | ¥1,761.29 |
| 10 | ¥1,562.57700 | ¥15,625.77 |
| 25 | ¥1,489.90000 | ¥37,247.50 |
| 50 | ¥1,437.18420 | ¥71,859.21 |



