CR8448-2000 | ||
---|---|---|
DigiKey Part Number | CR8448-2000-ND | |
Manufacturer | ||
Manufacturer Product Number | CR8448-2000 | |
Description | CURR SENSE XFMR 50A IN-LINE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 50 A Current Sense Transformer 20Hz ~ 1kHz 106Ohm Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 106Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.160" L x 0.922" W (29.46mm x 23.42mm) | |
Height - Seated (Max) | 0.435" (11.05mm) | |
Termination Style | Wire Leads | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | CR8400 Series |
HTML Datasheet | CR8400 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.54000 | ¥106.54 |
Attribute | Description |
---|---|
Standard Package | 1 |