CR8349-1500-N | ||
---|---|---|
DigiKey Part Number | CR8349-1500-N-ND | |
Manufacturer | ||
Manufacturer Product Number | CR8349-1500-N | |
Description | CURR SENSE XFMR T/H | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Transformer 20Hz ~ 1kHz Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.670" W (26.00mm x 17.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.06000 | ¥163.06 |