CR4510-500 | ||
---|---|---|
DigiKey Part Number | 582-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | CR4510-500 | |
Description | TRANSDUCER VOLTAGE 24VDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | True RMS AC Voltage Transducer 0 ~ 500VAC Input 0 ~ 5VDC Output 24VDC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | True RMS AC Voltage Transducer | |
Input Range | 0 ~ 500VAC | |
Output | 0 ~ 5VDC | |
Isolation | 2500VDC | |
Response Time | 250ms | |
Accuracy | 0.5% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,765.51000 | ¥1,765.51 |
10 | ¥1,618.35600 | ¥16,183.56 |