CR4510-150 | ||
---|---|---|
DigiKey Part Number | 582-1163-ND | |
Manufacturer | ||
Manufacturer Product Number | CR4510-150 | |
Description | TRANSDUCER VOLTAGE 24VDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | True RMS AC Voltage Transducer 0 ~ 150VAC Input 0 ~ 5VDC Output 24VDC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | True RMS AC Voltage Transducer | |
Input Range | 0 ~ 150VAC | |
Output | 0 ~ 5VDC | |
Isolation | 2500VDC | |
Response Time | 250ms | |
Accuracy | 0.5% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | CE, cURus |
Resource Type | Link |
---|---|
Datasheets | CR4500 Series Datasheet |
HTML Datasheet | CR4500 Series Datasheet |
Product Drawings | CR45(1,2)0-(1,2)50 Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3400 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,764.95000 | ¥1,764.95 |
10 | ¥1,617.83800 | ¥16,178.38 |
Attribute | Description |
---|---|
Other Names | 582-1163 CR4510-150-ND CR4510150 |
Standard Package | 1 |