CR2RL-201 | ||
---|---|---|
DigiKey Part Number | CR2RL-201-ND | |
Manufacturer | ||
Manufacturer Product Number | CR2RL-201 | |
Description | CURR SENSE XFMR 200A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 400Hz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | 2.461" Dia (62.50mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Termination Style | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.42000 | ¥160.42 |