9290-05-00 | ||
---|---|---|
DigiKey Part Number | 306-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | 9290-05-00 | |
Description | RELAY RF SPST-NO 500MA 5V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9290-05-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 31.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.39000 | ¥84.39 |
10 | ¥79.08700 | ¥790.87 |
25 | ¥70.29720 | ¥1,757.43 |
50 | ¥66.78340 | ¥3,339.17 |
109 | ¥63.26927 | ¥6,896.35 |
327 | ¥56.23920 | ¥18,390.22 |
545 | ¥52.72415 | ¥28,734.66 |
1,090 | ¥49.20924 | ¥53,638.07 |