8L02-05-00 | ||
---|---|---|
DigiKey Part Number | 306-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L02-05-00 | |
Description | RELAY REED DPST 500MA 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.45000 | ¥44.45 |
10 | ¥41.65500 | ¥416.55 |
25 | ¥37.02960 | ¥925.74 |
50 | ¥35.17700 | ¥1,758.85 |
100 | ¥33.32530 | ¥3,332.53 |
250 | ¥29.62216 | ¥7,405.54 |
500 | ¥27.77068 | ¥13,885.34 |
1,000 | ¥25.91938 | ¥25,919.38 |