
LHA30F-15 | |
|---|---|
DigiKey Part Number | 1776-LHA30F-15-ND |
Manufacturer | |
Manufacturer Product Number | LHA30F-15 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.03000 | ¥233.03 |
| 5 | ¥221.92000 | ¥1,109.60 |
| 10 | ¥217.30500 | ¥2,173.05 |
| 25 | ¥211.36080 | ¥5,284.02 |
| 50 | ¥206.96960 | ¥10,348.48 |
| 100 | ¥202.66860 | ¥20,266.86 |
| 250 | ¥197.12100 | ¥49,280.25 |




