LHA150F-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA150F-12

DigiKey Part Number
1776-LHA150F-12-ND
Manufacturer
Manufacturer Product Number
LHA150F-12
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89.5%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm)
Approval Agency
CE, cURus, DEMKO, TUV, UL
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥540.16000¥540.16
5¥514.49200¥2,572.46
10¥503.80800¥5,038.08
25¥490.01480¥12,250.37
50¥479.83520¥23,991.76
100¥469.86300¥46,986.30
Manufacturers Standard Package