H-SN-18 | ||
---|---|---|
DigiKey Part Number | H-SN-18-ND | |
Manufacturer | ||
Manufacturer Product Number | H-SN-18 | |
Description | WIRE HARNESS FOR ACE SERIES | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Harness | |
For Use With/Related Products | ACE Series |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Cosel RoHS Series List |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.90.9690 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥29.75500 | ¥297.55 |
Attribute | Description |
---|---|
Standard Package | 10 |