
SK2R2M350ST | |
|---|---|
DigiKey Part Number | 338-SK2R2M350ST-ND |
Manufacturer | |
Manufacturer Product Number | SK2R2M350ST |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 120.63Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 120.63Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE2R2MEFC8X9 | Rubycon | 66,227 | 1189-1330-ND | ¥3.80000 | Direct |
| ECA-2VM2R2 | Panasonic Industry | 1,569 | 10-ECA-2VM2R2-ND | ¥4.55000 | Direct |
| UVR2V2R2MPD | Nichicon | 2,277 | 493-1215-ND | ¥4.13000 | Direct |
| 400BXC2.2MEFC8X11.5 | Rubycon | 762 | 1189-2280-ND | ¥5.46000 | Upgrade |
| 400LEX2.2MEFC8X11.5 | Rubycon | 3,325 | 1189-2724-ND | ¥6.04000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44800 | ¥24.48 |
| 50 | ¥1.80780 | ¥90.39 |
| 100 | ¥1.60440 | ¥160.44 |
| 500 | ¥1.25374 | ¥626.87 |
| 1,000 | ¥1.14291 | ¥1,142.91 |
| 2,500 | ¥1.02442 | ¥2,561.05 |
| 5,000 | ¥0.95217 | ¥4,760.85 |

