TH23 | ||
---|---|---|
DigiKey Part Number | TH23-ND | |
Manufacturer | ||
Manufacturer Product Number | TH23 | |
Description | MOUNTING CLIP HORIZ 1.0IN DIA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.000" Dia (25.4mm) | |
Specifications | - |