SNU202K105R-F | ||
---|---|---|
DigiKey Part Number | SNU202K105R-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SNU202K105R-F | |
Description | CAP FILM 1UF 10% 2KVPK RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 2000Vpk (2KVPK) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -50°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.100" L x 1.810" W (53.34mm x 45.97mm) | |
Height - Seated (Max) | 4.500" (114.30mm) | |
Termination | Solder Lug | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥665.67120 | ¥16,641.78 |