MC22FF181J-F | ||
---|---|---|
DigiKey Part Number | 338-4120-ND | |
Manufacturer | ||
Manufacturer Product Number | MC22FF181J-F | |
Description | CAP MICA 180PF 5% 1KV 2220 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 180 pF Mica Capacitor 1 kV 2220 (5750 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 180 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Resource Type | Link |
---|---|
Datasheets | MC,MCN Type Mica Chip Cap SMD |
Video File | CDE Mica Chip Capacitors Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily |
Environmental Information | Compliance Declaration CDE |
Featured Product | MC and MCN Series Multilayer RF Capacitors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.13000 | ¥51.13 |
10 | ¥44.35400 | ¥443.54 |
100 | ¥34.57040 | ¥3,457.04 |
1,000 | ¥28.99821 | ¥28,998.21 |
Attribute | Description |
---|---|
Other Names | 338-4120 MC22FF181J-F-ND |
Standard Package | 100 |