RMB | USD

Quote Required, submit request here.
DMM Series

DMM1P33K-F

Digi-Key Part Number
DMM1P33K-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DMM1P33K-F
Supplier
Description
CAP FILM 0.33UF 10% 100VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.33µF Film Capacitor 65V 100V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709"" L x 0.236"" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.413"" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591"" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32522C3334K000EPCOS - TDK Electronics3,766495-4178-ND¥5.38000Upgrade
B32522C3334J000EPCOS - TDK Electronics221495-1205-ND¥6.45000Upgrade
B32522N6334J000EPCOS - TDK Electronics1,332495-1252-ND¥7.14000Upgrade