RMB | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMR Series

CMR08F753GOAM

Digi-Key Part Number
CMR08F753GOAM-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CMR08F753GOAM
Supplier
Description
CAP MICA 75000PF 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.075µF Mica Capacitor 100V Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
±2%
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
1.051"" (26.70mm)
Features
General Purpose
Size / Dimension
1.469"" L x 0.441"" W (37.30mm x 11.20mm)
Height - Seated (Max)
0.909"" (23.10mm)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Capacitance
0.075µF
Voltage - Rated
100V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package3