RMB | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMR Series

CMR05E200JODM

Digi-Key Part Number
CMR05E200JODM-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CMR05E200JODM
Supplier
Description
CAP MICA 20PF 500V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
20pF Mica Capacitor 500V Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.224"" (5.70mm)
Features
General Purpose
Size / Dimension
0.449"" L x 0.169"" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358"" (9.10mm)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Capacitance
20pF
Voltage - Rated
500V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package44