RMB | USD

CGH Series; 338; 76.2x219.88

CGH103T350X8L

Digi-Key Part Number
CGH103T350X8L-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CGH103T350X8L
Supplier
Description
CAP ALUM 10000UF 350V SCREW
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10000µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20.7mOhm @ 120Hz 1000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +50%
ESR (Equivalent Series Resistance)
20.7mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
3.000"" Dia (76.20mm)
Height - Seated (Max)
8.625"" (219.08mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Capacitance
10000µF
Voltage - Rated
350V
Ripple Current @ Low Frequency
16.6A @ 120Hz
Ripple Current @ High Frequency
20.418A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0085
Available To Order

Additional Resources
AttributeDescription
Standard Package1